Cart

74LVCE1G86SE-7

DIODES INC 74LVCE1G86SE-7

image shown is a representation only

DIODES INC

SINGLE 2INP.EX-OR GATE SOT353
Supplier: Diodes Incorporated
Matchcode: 74LVCE1G86SE-7
Rutronik No.: ICLOG10562
Unit Pack: 3000
MOQ: 3000
package: SOT353
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0458 $
137.40 $

Prices

3,000 0.0458 $
6,000 0.045 $
12,000 0.0442 $
21,000 0.0437 $
30,000 0.0433 $

Parameter

Type
74LVCE
Packaging
REEL
Leadfree Defin.
RoHS-conform
U(cc) min
1.4 V
Technology
CMOS
U(cc) max
5.5 V
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SOT353
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?