Cart

74LVC244AQ20-13

DIODES INC

OCTAL BUFFER DRIVER QFN4525 SMD
Supplier: Diodes Incorporated
Matchcode: 74LVC244AQ20-13
Rutronik No.: ICLOG10717
Unit Pack: 2500
MOQ: 2500
package: QFN20
Packaging: REEL
In Stock
0.2285 $
571.25 $

Prices

2,500 0.2285 $
5,000 0.1545 $
7,500 0.1505 $
12,500 0.1492 $
17,500 0.1465 $

Parameter

Package
QFN20
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
1.65 V
Vcc(max)
3.6 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?