Cart

74LVC1G58DW-7

DIODES INC 74LVC1G58DW-7

image shown is a representation only

DIODES INC

CONFIG.MULTI-FUNCT.GATE SOT363
Supplier: Diodes Incorporated
Matchcode: 74LVC1G58DW-7
Rutronik No.: ICLOG10623
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0265 $
79.50 $

Prices

3,000 0.0265 $
6,000 0.026 $
12,000 0.0256 $
21,000 0.0253 $
30,000 0.0251 $

Parameter

Vcc(min)
1.65 V
Vcc(max)
5.0 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT363
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?