74LVC1G34W5-7

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: 74LVC1G34W5-7
Rutronik No.: ICLOG10767
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
Parameter
- Configuration
- BufferGate
- Optimisation
- PushPull
- Channels
- 1
- Package
- SOT25
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 1.65 V
- Vcc(max)
- 5.5 V
- Footprint
- 9 mm²
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks