Cart

74LVC1G08FZ4-7

DIODES INC

SINGLE 2-INPUT ANDGATE DFN1410
Supplier: Diodes Incorporated
Matchcode: 74LVC1G08FZ4-7
Rutronik No.: ICLOG10807
Unit Pack: 5000
MOQ: 5000
package: DFN101410
Packaging: REEL
On request
0.1105 $
552.50 $

Prices

5,000 0.1105 $
10,000 0.104 $
15,000 0.1001 $
25,000 0.0923 $
35,000 0.0864 $

Parameter

Package
DFN101410
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Logic function
Gatter
Footprint
2 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?