Cart

74LVC126AT14-13

DIODES INC 74LVC126AT14-13

image shown is a representation only

DIODES INC

QUADRUPLE 3-STATE BUFFER TSSOP1
Supplier: Diodes Incorporated
Matchcode: 74LVC1G57W6-7
Rutronik No.: ICLOG10672
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
On request
0.1209 $
302.25 $

Prices

2,500 0.1209 $
5,000 0.0818 $
7,500 0.0797 $
10,000 0.0789 $
15,000 0.0775 $

Parameter

Package
TSSOP14
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
1.65 V
Vcc(max)
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?