Cart

74HC126T14-13

DIODES INC 74HC126T14-13

image shown is a representation only

DIODES INC

Quad Buffer 3-State TSSOP14 SMD
Supplier: Diodes Incorporated
Matchcode: 74HC126T14-13
Rutronik No.: ICLOG10691
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0697 $
174.25 $

Prices

2,500 0.0697 $
7,500 0.0684 $
12,500 0.0672 $
22,500 0.0665 $
30,000 0.0659 $

Parameter

Type
74HC
Packaging
REEL
Leadfree Defin.
RoHS-conform
U(cc) min
2.0 V
Technology
CMOS
U(cc) max
6.0 V
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
TSSOP14
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?