Cart

74AUP1G07SE-7

DIODES INC 74AUP1G07SE-7

image shown is a representation only

DIODES INC

SINGLE Buffer- GATE SOT353 SMD
Supplier: Diodes Incorporated
Matchcode: 74AUP1G07SE-7
Rutronik No.: ICLOG10689
Unit Pack: 3000
MOQ: 3000
package: SOT353
Packaging: REEL
On request
0.1169 $
350.70 $

Prices

3,000 0.1169 $
6,000 0.0791 $
9,000 0.077 $
12,000 0.0763 $
18,000 0.075 $

Parameter

Package
SOT353
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
0.8 V
Vcc(max)
3.6 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?