Cart

74AHCT1G32SE-7

DIODES INC 74AHCT1G32SE-7

image shown is a representation only

DIODES INC

SINGLE OR GATE SOT353 SMD
Supplier: Diodes Incorporated
Matchcode: 74AHCT1G32SE-7
Rutronik No.: ICLOG10752
Unit Pack: 3000
MOQ: 3000
package: SOT353
Packaging: REEL
On request
0.0404 $
121.20 $

Prices

3,000 0.0404 $
6,000 0.0273 $
9,000 0.0266 $
18,000 0.0264 $
27,000 0.0259 $

Parameter

Package
SOT353
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Logic function
OrGate
Footprint
5 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?