Cart

74AHCT1G02W5-7

DIODES INC 74AHCT1G02W5-7

image shown is a representation only

DIODES INC

SINGLE 2Input NOR Gate SOT25
Supplier: Diodes Incorporated
Matchcode: 74AHCT1G02W5-7
Rutronik No.: ICLOG10802
Unit Pack: 3000
MOQ: 3000
package: SOT25
Packaging: REEL
On request
On request
On request

Parameter

Package
SOT25
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Logic function
NorGate
Footprint
10 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?