Cart

74AHC595S16-13

DIODES INC 74AHC595S16-13

image shown is a representation only

DIODES INC

8-Shift Register 8BitOutputSO16
Supplier: Diodes Incorporated
Matchcode: 74AHC595S16-13
Rutronik No.: ICLOG10716
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
On request
0.1506 $
376.50 $

Prices

2,500 0.1506 $
5,000 0.1018 $
7,500 0.0992 $
10,000 0.0983 $
15,000 0.0965 $

Parameter

Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
2.0 V
Vcc(max)
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?