Cart

6A1-T

DIODES INC 6A1-T

image shown is a representation only

DIODES INC

DIODE 6A 100V R6
Supplier: Diodes Incorporated
Matchcode: 6A1
Rutronik No.: DLGL6043
Unit Pack: 500
MOQ: 500
package: R6
Packaging: REEL
On request
0.224 $
112.00 $

Prices

500 0.224 $
1,000 0.208 $
2,000 0.198 $
3,000 0.1789 $
5,000 0.1644 $

Parameter

I(F)
6 A
V(RRM)
100 V
U(F)
0.9 V
T(j)max
175 °C
I(FSM)
400 A
Automotive
NO
Package
R6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?