Cart

2DD2678-13

DIODES INC 2DD2678-13

image shown is a representation only

DIODES INC

NPN TRANSISTOR 12V 3A SOT89
Supplier: Diodes Incorporated
Matchcode: 2DD2678
Rutronik No.: TDSTD8023
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
On request
0.154 $
385.00 $

Prices

2,500 0.154 $
5,000 0.1433 $
7,500 0.1363 $
10,000 0.1233 $
15,000 0.1132 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
3 A
V(CEO)
12 V
Current gain
270
P(tot)
0.9 W
V(CBO)
15 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?