Cart

1SS361LP3-7

DIODES INC

SI-DIODE 80V 0,1A DFN0603-2
Supplier: Diodes Incorporated
Matchcode: 1SS361LP3
Rutronik No.: DSGL6098
Unit Pack: 10000
MOQ: 10000
package: DFN0603-2
Packaging: REEL
On request
0.063 $
630.00 $

Prices

10,000 0.063 $
20,000 0.0593 $
30,000 0.0564 $
40,000 0.051 $
50,000 0.0469 $

Parameter

V(RRM)
80 V
IF(AV)
0.1 A
I(FSM)
2 A
V(F)
0.61 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
DFN0603-2
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?