Cart

1SMB5929B-13

DIODES INC 1SMB5929B-13

image shown is a representation only

DIODES INC

Z-DIODE 3,0W 15V 5% SMB
Supplier: Diodes Incorporated
Matchcode: 1SMB5929B
Rutronik No.: DZ10990
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.139 $
417.00 $

Prices

3,000 0.139 $
6,000 0.1291 $
9,000 0.1228 $
12,000 0.111 $
15,000 0.102 $

Parameter

U(Z)
15 V
P(tot)
3 W
Tolerance
5 %
I(Z)
25 mA
Package
SMB
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?