Cart

1N6263W-7-F

DIODES INC

SCHOTTKY-DIODE 2A 60V SOD-123
Supplier: Diodes Incorporated
Matchcode: 1N6263W-7-F
Rutronik No.: DSKY5358
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1099 $
329.70 $

Prices

3,000 0.1099 $
6,000 0.1052 $
9,000 0.1028 $
12,000 0.0973 $
15,000 0.0926 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
0.015 A
V(F)
42 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
2 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?