Cart

1N5818-T

DIODES INC 1N5818-T

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 1A 30V DO41
Supplier: Diodes Incorporated
Matchcode: 1N5818
Rutronik No.: DSKYS5831
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
On request
0.0468 $
234.00 $

Prices

5,000 0.0468 $
10,000 0.0448 $
15,000 0.0438 $
20,000 0.0414 $
30,000 0.0394 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.875 V
Mounting
THT
Technology
Schottky
T(j) max
125 °C
I(FSM)
25 A
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?