Cart

10A02-T

DIODES INC 10A02-T

image shown is a representation only

DIODES INC

DIODE 10A 100V R6
Supplier: Diodes Incorporated
Matchcode: 10A02
Rutronik No.: DLGL5635
Unit Pack: 500
MOQ: 500
package: R6
Packaging: REEL
On request
0.4839 $
241.95 $

Prices

500 0.4839 $
1,000 0.45 $
1,500 0.4282 $
2,000 0.3871 $
4,000 0.3556 $

Parameter

I(F)
10 A
V(RRM)
100 V
U(F)
1 V
T(j)max
150 °C
I(FSM)
600 A
Automotive
NO
Package
R6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?