Cart

1.5KE220CA-TR

DIODES INC 1.5KE220CA-TR

image shown is a representation only

DIODES INC

TRANSIL BI 0,4KW 220V DO-201
Supplier: Diodes Incorporated
Matchcode: 1.5KE220CA
Rutronik No.: DTRL11482
Unit Pack: 1000
MOQ: 1000
package: DO201
Packaging: REEL
On request
0.2444 $
244.40 $

Prices

1,000 0.2444 $
2,000 0.2339 $
3,000 0.2287 $
4,000 0.2164 $
6,000 0.206 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
220 V
Automotive
NO
Clamping voltag
328 V
Stand-off V Vwm
185 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?