Cart

PIC-H61

DFI PIC-H61

image shown is a representation only

DFI

PICMG 1.3 System Board LGA1155
Supplier: DFI
Matchcode: PIC-H61
Rutronik No.: DISBOA2670
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
221.52 $
221.52 $

Prices

1 221.52 $
2 217.49 $
3 215.48 $
5 213.46 $
8 209.43 $

Parameter

Form factor
PICMG 1.3
System chipset
Intel H61
Socket type
LGA1155
Memory type
DDR3
Memory sockets
2X DIMM
Max.memory size
16 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA
SATA ports
4
PATA ports
0
SSD connector
NONE
miniPCle
NONE
USB ports
6
COM ports
4
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
N Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?