Cart

770-HD3101-000G

DFI 770-HD3101-000G

image shown is a representation only

DFI

HD310-Q87 microATX Q87 Intel
Supplier: DFI
Matchcode: HD310-Q87
Rutronik No.: DISBOA2474
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
262.40 $
262.40 $

Parameter

Form factor
micro-ATX
System chipset
Haswell
Socket type
Intel Q87
Memory type
up to 32G
Onboard graphic
2xGbE Intl Y/N
Memory sockets
SATA
Graphic interf.
Intel
SATA ports
DVI, HDMI
PATA ports
N
SSD connector
N
miniPCIe
N
USB ports
N
Ethernet chipse
1
Cooler included
235 Y/N
Pwr connector
0.07
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Max.memory size
div. GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?