Cart

EL630-NR

DFI EL630-NR

image shown is a representation only

DFI

EL630-NR ATX Q45 Intel
Supplier: DFI
Matchcode: EL630-NR
Rutronik No.: DISBOA2491
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/20/2014
281.71 $
281.71 $

Prices

1 281.71 $
10 260.04 $
100 246.25 $
Article with this quantity is not orderable.

Parameter

Form factor
ATX
System chipset
Q45
Socket type
LGA775
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
VGA/DVI
SATA ports
6
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
12
COM ports
4
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
8 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?