Cart

CP100-NRM

DFI CP100-NRM

image shown is a representation only

DFI

mini-ITX Board QM57
Supplier: DFI
Matchcode: CP100-NRM
Rutronik No.: DISBOA2402
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
321.63 $
321.63 $

Prices

1 321.63 $
2 315.78 $
3 312.85 $
5 309.94 $
8 304.09 $

Parameter

Form factor
MINI-ITX
System chipset
QM57
Socket type
PGA988
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
VHA/DVI
SATA ports
4
PATA ports
1
SSD connector
NONE
miniPCIe
NONE
USB ports
8
COM ports
4
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
8 GB
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?