Cart

COM331-B

DFI COM331-B

image shown is a representation only

DFI

COMe Compact/Basic Carrierboard
Supplier: DFI
Matchcode: COM331-B
Rutronik No.: DISBOA2532
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
166.86 $
166.86 $

Prices

1 166.86 $
2 163.83 $
3 162.32 $
5 160.80 $
8 157.76 $

Parameter

Form factor
MINI-ITX
Standard
COME BASIC
COMe type
TYPE 6
PCI slots
0
PCIe x1 slots
2
PCIe x4 slots
1
PCIe x16 slots
1
LAN Ports
1
USB 2.0
4
USB 3.0
4
SATA
4
RS232
3
Graphic interfa
DP/LVDS
Power input
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?