Cart

COM-PORT CABLE

DFI

COM port cable
Supplier: DFI
Matchcode: COM-PORT CABLE
Rutronik No.: DISACC1622
Unit Pack: 1
MOQ: 1
package: 1
Packaging: INDIVIDUAL
Please login
3.74 $
3.74 $

Parameter

Cable type
COM
Bracket size
STANDARD
No.cables
1
Automotive
NO
Package
1
Leadfree Defin.
10
Packaging
INDIVIDUAL
Supplier Part
A81-015050-016G
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?