Cart

A71-808312-000G

DFI

Heat spreader for AL551-Series
Supplier: DFI
Matchcode: HEAT SPREADER AL551
Rutronik No.: DISACC1288
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
On request
On request

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Mounting
NONE
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84733080000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?