Cart

A71-012004-000G

DFI A71-012004-000G

image shown is a representation only

DFI

QSeven Heatspreader BT700
Supplier: DFI
Matchcode: BT700 HEATSPREADER
Rutronik No.: DISACC1019
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
21.45 $
21.45 $

Prices

1 21.45 $
10 19.80 $

Parameter

Cooling solutio
PASSIVE
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
COMPOUND
Height
8.00 mm
Width
70.00 mm
Length
70.00 mm
Weight
150 g
Matching board
BT700
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?