Cart

790-070000-100G

DFI 790-070000-100G

image shown is a representation only

DFI

KS430-CD2820 15 Touch Panel PC
Supplier: DFI
Matchcode: KS430-CD2820
Rutronik No.: DISBOA2475
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
916.61 $
916.61 $

Prices

1 916.61 $
2 899.94 $
3 891.61 $
5 883.28 $
8 866.62 $

Parameter

Screen size
15 inch
Touch techno.
RESISTIVE
System chipset
NM10
CPU
N2800
Socket type
ONBOARD
Memory type
DDR3
Memory sockets
1X SO-DIMM
Max.memory size
4 GB
SATA ports
0
SSD Connector
MSATA
miniPCIe
HALF
USB ports
6
COM ports
4
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
WLAN integrated
N Y/N
Panel height
293 mm
Panel width
358 mm
Panel length
46.50 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?