Cart

761-EC2000-000G

DFI

Wall Mounting KIT 785-EC3WMK
Supplier: DFI
Matchcode: WALL MOUNTING 785-EC3WMK
Rutronik No.: DISACC1064
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
12.79 $
12.79 $

Prices

1 12.79 $
2 12.47 $
3 12.26 $
5 11.94 $
8 11.62 $

Parameter

Description 1
WALL Mount
Description 2
EC300
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?