770-CS6304-100G


Description:
CS630-Q370CRM ATX Intel Core8th
Supplier:
DFI
Matchcode:
CS630-Q370CRM
Rutronik No.:
DISBOA3009
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- Intel Q370
- Socket type
- LGA1151
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 2X DIMM
- Graphic interf.
- VGA/DP++
- SATA ports
- 5
- PATA ports
- 0
- SSD connector
- NONE
- miniPCIe
- FULL
- USB ports
- 12
- COM ports
- 6
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 24/7
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 32 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.