Cart

671-106002-102G

DFI 671-106002-102G

image shown is a representation only

DFI

12V AC Adapter + EU power cord
Supplier: DFI
Matchcode: 12V POWERSUPPLY 60W WITH LOCK
Rutronik No.: DISBOA2415
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
45.36 $
45.36 $

Prices

1 45.36 $
2 44.22 $
3 43.47 $
5 42.33 $
8 41.20 $

Parameter

Case design
PPO TABLE
Medical
N Y/N
Fanless
Y Y/N
Industrial
Y Y/N
Max.output pwr
60 W
Input voltage
230 V
Output voltage
12 V
Input frequency
50 Hz
Active PFC
N Y/N
Overcur.protect
N Y/N
Overvolt.prot.
N Y/N
Input plug
2pin AC
Output plug
1pin DC
With pwr cord
EU CORD
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044030000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?