Cart

V36SE12004NRFA

DELTA V36SE12004NRFA

image shown is a representation only

DELTA

DC/DC MODULE 18-75V 50W 1/16BR
Supplier: Delta Electronics
Matchcode: V36SE12004NRFA
Rutronik No.: ICDCDC3590
Unit Pack: 35
MOQ: 210
Packaging: BOX
On request
35.02 $
7,354.20 $

Parameter

Power
50 W
Vin(min)
18 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Isolation
2.25 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?