Cart

V36SE05010NRFA

DELTA V36SE05010NRFA

image shown is a representation only

DELTA

DC/DC MODULE 18-75V 50W 1/16BR
Supplier: Delta Electronics
Matchcode: V36SE05010NRFA
Rutronik No.: ICDCDC3487
Unit Pack: 35
MOQ: 210
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
31.51 $
6,617.10 $

Parameter

Power
50 W
Vin(min)
18-75 V(DC)
Vin(max)
Single V(DC)
No.of outputs
5
V out
2.25 V(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?