Cart

S36SE05003PDFG

DELTA S36SE05003PDFG

image shown is a representation only

DELTA

DC/DC CONV.18-75V TO 5V 5A
Supplier: Delta Electronics
Matchcode: S36SE05003PDFG
Rutronik No.: ICDCDC4273
Unit Pack: 10
MOQ: 10
Packaging: BOX
On request
On request
On request

Parameter

Vin(min)
18 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
2.25 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?