Cart

S24SP05012PDFA

DELTA S24SP05012PDFA

image shown is a representation only

DELTA

DC/DC CONV 9-36V TO 12V 60W
Supplier: Delta Electronics
Matchcode: S24SP05012PDFA
Rutronik No.: ICDCDC4362
Unit Pack: 10
MOQ: 250
Packaging: BOX
On request
80.54 $
20,135.00 $

Parameter

Power
60 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Isolation
1.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?