Cart

Q36SR12019NRFH

DELTA

DC/DC CONV 18-75V TO 12V
Supplier: Delta Electronics
Matchcode: Q36SR12019NRFH
Rutronik No.: ICDCDC3795
Unit Pack: 1
MOQ: 30
package: 1/4 BRICK
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Power
230 W
Vin(min)
18 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
N/A
Series
Q36SR
Isolation
1.5 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
1/4 BRICK
Packaging
TRAY
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?