Cart

PJ03S2403A

DELTA PJ03S2403A

image shown is a representation only

DELTA

DC/DC Mod 24V to 3.3V 3W 1.6kV
Supplier: Delta Electronics
Matchcode: PJ03S2403A
Rutronik No.: ICDCDC4457
Unit Pack: 10
MOQ: 100
package: SIP8
Packaging: BOX
On request
17.47 $
1,747.00 $

Parameter

Power
3 W
Vin(min)
4.5 V(DC)
Vin(max)
18 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
REG 4:1
Isolation
1.6 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP8
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?