PFB1224LE-00P0
PFB1224LE-00P0
Description:
120X38 24V 140.879CFM 57.0DB 2BALL
Supplier:
DELTA
Matchcode:
PFB1224LE-00P0
Rutronik No.:
FAN4839
Unit Pack:
36
MOQ:
864
Packaging:
BOX
- Length
- 120 mm
- Voltage
- 24 V
- Airflow m³/h
- 3990 m³/h
- Bearing
- 2 BALL
- Noise
- 57.0 dB
- Rated Speed
- 4000 RPM
- Power Consumpt.
- 10.8 W
- Width
- 120 mm
- Airflow/CFM
- 140.879 CFM
- Height
- 38 mm
- Pressure range
- 19449 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- PFB1224LE
- Temperature
- -10/+70 °C
- Weight
- 380 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks