Cart

EFB0924SHF

DELTA EFB0924SHF

image shown is a representation only

DELTA

92X92X32 24V87.5CFM47dB2BALL
Supplier: Delta Electronics
Matchcode: EFB0924SHF
Rutronik No.: FAN3186
Unit Pack: 28
MOQ: 28
Packaging: BOX
Best Choice
In Stock
9.75 $
273.00 $

Prices

28 9.75 $
56 9.09 $
112 8.77 $
168 8.01 $
280 7.42 $

92X92X32 24V87.5CFM47dB2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.


All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
92 mm
Voltage
24 V
Airflow m³/h
148.66 m³/h
Bearing
2BALL
Depth
32 mm
Noise
47 dB
Rated Speed
4800 RPM
Power Consumpt.
6 W
Width
92 mm
Airflow/CFM
87.5 CFM
Pressure range
0.517 inch/H²O
Approvals
UL
Typ
EFB0924SHF
Temperature
-10/+60 °C
Weight
140 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?