Cart

E48SR05012NRFA

DELTA E48SR05012NRFA

image shown is a representation only

DELTA

DC/DC MODULE 48V 66W 5V/12A
Supplier: Delta Electronics
Matchcode: E48SR05012NRFA
Rutronik No.: ICDCDC3597
Unit Pack: 42
MOQ: 42
Packaging: BOX
On request
80.01 $
3,360.42 $

Prices

42 80.01 $
84 52.90 $

Parameter

Power
66 W
Vin(min)
18 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
2.25 V(DC)
Reg./Unreg.
REG
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?