Cart

DRP024V060W1AZ

DELTA DRP024V060W1AZ

image shown is a representation only

DELTA

1xSMPS 24V 2.50A 60W UN
Supplier: Delta Electronics
Matchcode: DRP024V060W1AZ
Rutronik No.: SMPS1007
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: BOX
In Stock
33.42 $
33.42 $

Prices

1 33.42 $
96 25.07 $
144 23.02 $

Parameter

Phases
1
I(out)
2.5 A
P(out)
60 W
V(out,min)
22 V
V(out,max)
28 V
Ripple
50 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.1 A
I(in,230Vac)
0.7 A
Efficiency
85 %typ.
Length
120.6 mm
Height
32 mm
Width
113 mm
MTBF
800000 hrs
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Peak Switching
240 mVpp
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?