Cart

DRP012V100W1AA

DELTA DRP012V100W1AA

image shown is a representation only

DELTA

1xSMPS 12V 8.33A 100W UN
Supplier: Delta Electronics
Matchcode: DRP012V100W1AA
Rutronik No.: SMPS1032
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: BOX
In Stock
2.16 $
2.16 $

Prices

1 2.16 $
2 1.95 $
6 1.92 $
15 1.91 $
24 1.88 $

Parameter

Phases
1
I(out)
8.33 A
P(out)
100 W
V(out,min)
11 V
V(out,max)
14 V
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
0.7 A
I(in,230Vac)
0.42 A
Efficiency
87 %typ.
Length
121 mm
Height
180.2 mm
Width
50 mm
MTBF
300000 hrs
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?