Cart

DN03S2405A

DELTA DN03S2405A

image shown is a representation only

DELTA

DC/DC CONV.24V TO 5V 3W 1kV
Supplier: Delta Electronics
Matchcode: DN03S2405A
Rutronik No.: ICDCDC4357
Unit Pack: 10
MOQ: 10
package: DIP24
Packaging: BOX
On request
29.50 $
295.00 $

Prices

10 29.50 $
20 22.12 $
30 21.14 $
40 20.32 $
60 19.50 $

Parameter

Power
3 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
1 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
DIP24
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?