Cart

AFB1224VHEC

DELTA AFB1224VHE-C

image shown is a representation only

DELTA

120X38mm24V148.34CFM 51dB 2BALL
Supplier: Delta Electronics
Matchcode: AFB1224VHEC
Rutronik No.: FAN3736
Unit Pack: 144
MOQ: 144
Packaging: BOX
In Stock
13.20 $
1,900.80 $

Prices

144 13.20 $
288 12.65 $

Parameter

Length
120 mm
Voltage
24 V
Airflow m³/h
252.02 m³/h
Bearing
2BALL
Depth
38 mm
Noise
51 dB
Rated Speed
4000 RPM
Power Consumpt.
8.64 W
Width
120 mm
Airflow/CFM
148.34 CFM
Pressure range
0.602 inch/H²O
Approvals
UL/CE/VDE
Typ
AFB1224
Temperature
-10/+70 °C
Weight
320 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Supplier Part
AFB1224VHE-C
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?