Cart

AFB0924H

DELTA AFB0924H

image shown is a representation only

DELTA

92X92X25 24V 51.21CFM34dB 2BALL
Supplier: Delta Electronics
Matchcode: AFB0924H
Rutronik No.: FAN3693
Unit Pack: 72
MOQ: 72
Packaging: BOX
Soon available
9.51 $
684.72 $

Prices

72 9.51 $
144 8.88 $
216 8.56 $
288 7.82 $
432 7.24 $

Parameter

Length
92 mm
Voltage
24 V
Airflow m³/h
87 m³/h
Bearing
2BALL
Depth
25 mm
Noise
34 dB
Rated Speed
2850 RPM
Power Consumpt.
2.4 W
Width
92 mm
Airflow/CFM
51.21 CFM
Pressure range
0.177 inch/H²O
Approvals
UL/CE/VDE
Typ
AFB0924
Temperature
-10/+70 °C
Weight
99 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?