Cart

AFB0912HHBF00

DELTA AFB0912HHB-F00

image shown is a representation only

DELTA

92X92X15 12V51.53CFM41,5dB2BALL
Supplier: Delta Electronics
Matchcode: AFB0912HHBF00
Rutronik No.: FAN4015
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
In Stock
5.96 $
5.96 $

Prices

1 5.96 $
224 5.80 $
336 5.71 $
448 5.56 $
560 5.40 $

92X92X15 12V51.53CFM41,5dB2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
92 mm
Voltage
12 V
Airflow m³/h
87.55 m³/h
Bearing
2BALL
Depth
15 mm
Noise
41.5 dB
Rated Speed
3300 RPM
Power Consumpt.
3.72 W
Width
92 mm
Airflow/CFM
51.53 CFM
Pressure range
0.13 inch/H²O
Approvals
UL/CE/VDE
Typ
AFB0912
Temperature
-10/+70 °C
Weight
68 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Supplier Part
AFB0912HHB-F00
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?