Cart

AFB0624HHA

DELTA AFB0624HH-A

image shown is a representation only

DELTA

60X60X25.424V27.54CFM40db2BAL
Supplier: Delta Electronics
Matchcode: AFB0624HHA
Rutronik No.: FAN4143
Unit Pack: 60
MOQ: 540
Packaging: BOX
On request
4.71 $
2,543.40 $

Parameter

Length
60 mm
Voltage
24 V
Airflow m³/h
46.789 m³/h
Bearing
2BALL
Depth
25.4 mm
Noise
40 dB
Rated Speed
5000 RPM
Power Consumpt.
2.64 W
Width
60 mm
Airflow/CFM
27.54 CFM
Pressure range
0.294 inch/H²O
Approvals
UL/CE/VDE
Typ
AFB0624
Temperature
-10/+70 °C
Weight
80 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Supplier Part
AFB0624HH-A
Customs Tariff No.
84145925900
Country
Thailand
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?