Cart

AFB0612HHB

DELTA AFB0612HHB

image shown is a representation only

DELTA

60X60X15 12V17.30CFM 35dB 2BALL
Supplier: Delta Electronics
Matchcode: AFB0612HHB
Rutronik No.: FAN3239
Unit Pack: 70
MOQ: 630
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.72 $
3,603.60 $

Prices

630 5.72 $
840 5.62 $

60X60X15 12V17.30CFM 35dB 2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.


All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
60 mm
Voltage
12 V
Airflow m³/h
29.39 m³/h
Bearing
2BALL
Depth
15 mm
Noise
35.0 dB
Rated Speed
4500 RPM
Power Consumpt.
1.44 W
Width
60 mm
Airflow/CFM
17.30 CFM
Pressure range
0.195 inch/H²O
Approvals
UL/CE/VDE
Typ
AFB0612
Temperature
-10/+70 °C
Weight
44 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?