Cart

211PL022S1049

DELPHI

2W SEALED MAL.HOUS.1.5mm BROWN
Supplier: Delphi
Matchcode: 211PL022S1049
Rutronik No.: COAUTO1031
Unit Pack: 950
MOQ: 950
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.5552 $
527.44 $

Prices

950 0.5552 $
1,900 0.5169 $
2,850 0.5026 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact pitch
1.50 mm
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
140 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?