Cart

211CL2S2160

DELPHI

MALE CONTACT 1,5 mm SICMA-3 leadfree
Supplier: Delphi
Matchcode: 211CL2S2160
Rutronik No.: COAUTO1068
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0216 $
324.00 $

Prices

15,000 0.0216 $
30,000 0.0209 $
60,000 0.0201 $
Article with this quantity is not orderable.

Parameter

Contact pitch
1.50 mm
Contact plating
TIN
Series
SICMA-3
Automotive
CERTIFICAT
Leadfree Defin.
Leadfree
Packaging
REEL
Customs Tariff No.
85369010000
Country
France
ABC-Code
C
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?